
PEMD48,115 | |
|---|---|
DigiKey Part Number | 1727-PEMD48,115TR-ND - Tape & Reel (TR) 1727-PEMD48,115CT-ND - Cut Tape (CT) 1727-PEMD48,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD48,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PEMD48,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms, 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V / 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| 1 000 | 2,74003 Kč | 2 740,03 Kč |
| 2 000 | 2,45950 Kč | 4 919,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00326 Kč | 8 013,04 Kč |
| 8 000 | 1,82063 Kč | 14 565,04 Kč |
| 12 000 | 1,72756 Kč | 20 730,72 Kč |
| 20 000 | 1,62293 Kč | 32 458,60 Kč |
| 28 000 | 1,56095 Kč | 43 706,60 Kč |
| 40 000 | 1,50072 Kč | 60 028,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

