DCX114TH-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,51990 Kč

Direct


Panasonic Industry
In Stock: 0
Unit Price: 14,70000 Kč

Direct


onsemi
In Stock: 210 500
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 7 929
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 8 000
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 10 444
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 19 094
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 29 000
Unit Price: 1,67984 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114TH-7

DigiKey Part Number
DCX114TH-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX114TH-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06578 Kč6 197,34 Kč
6 0001,87337 Kč11 240,22 Kč
9 0001,77526 Kč15 977,34 Kč
15 0001,66497 Kč24 974,55 Kč
21 0001,59965 Kč33 592,65 Kč
30 0001,53616 Kč46 084,80 Kč
75 0001,39680 Kč104 760,00 Kč
150 0001,37799 Kč206 698,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,06578 Kč
Unit Price with VAT:2,49959 Kč