Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114TPDXV6T1G

DigiKey Part Number
488-NSBC114TPDXV6T1GTR-ND - Tape & Reel (TR)
488-NSBC114TPDXV6T1GCT-ND - Cut Tape (CT)
488-NSBC114TPDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC114TPDXV6T1G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 102 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,55439 Kč6 217,56 Kč
8 0001,40777 Kč11 262,16 Kč
12 0001,33304 Kč15 996,48 Kč
20 0001,24900 Kč24 980,00 Kč
28 0001,19923 Kč33 578,44 Kč
40 0001,15085 Kč46 034,00 Kč
100 0001,04465 Kč104 465,00 Kč
200 0001,01829 Kč203 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč

Other Suppliers on DigiKey

102 500In Stock
Ships from Rochester Electronics, LLC