
EGP10C | |
|---|---|
DigiKey Part Number | EGP10CTR-ND - Tape & Reel (TR) EGP10CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10C |
Description | DIODE STANDARD 150V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | EGP10C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,81640 Kč | 581,64 Kč |
| 500 | 4,40538 Kč | 2 202,69 Kč |
| 1 000 | 3,95035 Kč | 3 950,35 Kč |
| 2 000 | 3,56704 Kč | 7 134,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91830 Kč | 14 591,50 Kč |
| 10 000 | 2,68052 Kč | 26 805,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

