Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1A

DigiKey Part Number
EGF1ATR-ND - Tape & Reel (TR)
EGF1ACT-ND - Cut Tape (CT)
EGF1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGF1A
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
EGF1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1Aonsemi53 068ES1AFSCT-ND12,30000 KčSimilar
MURA105T3Gonsemi29 612MURA105T3GOSCT-ND10,84000 KčSimilar
RS1Aonsemi12 594RS1ACT-ND12,72000 KčSimilar
S1Aonsemi120 371S1AFSCT-ND7,72000 KčSimilar
CGRA4001-GComchip Technology13 232641-1016-1-ND6,88000 KčSimilar
In-Stock: 3 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1012,03400 Kč120,34 Kč
1007,79370 Kč779,37 Kč
5005,96926 Kč2 984,63 Kč
1 0005,38093 Kč5 380,93 Kč
2 0004,88572 Kč9 771,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,84147 Kč28 811,03 Kč
15 0003,56422 Kč53 463,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč