CD40106BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 343
Unit Price: 13,26000 Kč
Datasheet

Similar


onsemi
In Stock: 6 008
Unit Price: 10,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 862
Unit Price: 23,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 619
Unit Price: 12,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: 11,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: 27,15451 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 076
Unit Price: 14,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 165 049
Unit Price: 13,89000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,26000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40106BCM

DigiKey Part Number
CD40106BCM-ND
Manufacturer
Manufacturer Product Number
CD40106BCM
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
0.7V ~ 2.1V
Input Logic Level - High
4.3V ~ 12.9V
Max Propagation Delay @ V, Max CL
160ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes