EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV25320YE-GT3

DigiKey Part Number
488-CAV25320YE-GT3TR-ND - Tape & Reel (TR)
488-CAV25320YE-GT3CT-ND - Cut Tape (CT)
488-CAV25320YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV25320YE-GT3
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV25320YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
4K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25S320FVM-WTRRohm Semiconductor2 690BR25S320FVM-WCT-ND15,12000 KčSimilar
M95320-DRDW3TP/KSTMicroelectronics2 115497-14454-1-ND21,00000 KčSimilar
M95320-DWDW4TP/KSTMicroelectronics3 990497-14456-1-ND23,31000 KčSimilar
In-Stock: 2 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1015,26600 Kč152,66 Kč
2514,85800 Kč371,45 Kč
5014,54740 Kč727,37 Kč
10014,22820 Kč1 422,82 Kč
25013,80492 Kč3 451,23 Kč
50013,48366 Kč6 741,83 Kč
1 00013,16281 Kč13 162,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,12622 Kč30 378,66 Kč
6 0009,87449 Kč59 246,94 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč