
CAV24C256YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24C256YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24C256YE-GT3CT-ND - Cut Tape (CT) 488-CAV24C256YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C256YE-GT3 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C256YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 50 | 15,40000 Kč | 770,00 Kč |
| 100 | 15,06190 Kč | 1 506,19 Kč |
| 250 | 14,61208 Kč | 3 653,02 Kč |
| 500 | 14,27108 Kč | 7 135,54 Kč |
| 1 000 | 13,93070 Kč | 13 930,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,71633 Kč | 32 148,99 Kč |
| 6 000 | 10,44955 Kč | 62 697,30 Kč |
| 9 000 | 10,29520 Kč | 92 656,80 Kč |
| 15 000 | 10,10278 Kč | 151 541,70 Kč |
| 21 000 | 9,97744 Kč | 209 526,24 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





