EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C04WE-GT3

DigiKey Part Number
CAV24C04WE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C04WE-GT3OSCT-ND - Cut Tape (CT)
CAV24C04WE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C04WE-GT3
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV24C04WE-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
108,35700 Kč83,57 Kč
258,14720 Kč203,68 Kč
507,98340 Kč399,17 Kč
1007,81550 Kč781,55 Kč
2507,58868 Kč1 897,17 Kč
5007,41650 Kč3 708,25 Kč
1 0007,24368 Kč7 243,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57679 Kč16 730,37 Kč
6 0005,44020 Kč32 641,20 Kč
9 0005,36093 Kč48 248,37 Kč
15 0005,26183 Kč78 927,45 Kč
21 0005,19714 Kč109 139,94 Kč
30 0005,12913 Kč153 873,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč