
CAT93C86BVI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C86BVI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C86BVI-GT3CT-ND - Cut Tape (CT) 488-CAT93C86BVI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86BVI-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 4 MHz 100 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C86BVI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16, 2K x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 100 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 9,26200 Kč | 92,62 Kč |
| 25 | 9,02640 Kč | 225,66 Kč |
| 50 | 8,83680 Kč | 441,84 Kč |
| 100 | 8,64730 Kč | 864,73 Kč |
| 250 | 8,39388 Kč | 2 098,47 Kč |
| 500 | 8,20192 Kč | 4 100,96 Kč |
| 1 000 | 8,00995 Kč | 8 009,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70127 Kč | 20 103,81 Kč |
| 6 000 | 6,53631 Kč | 39 217,86 Kč |
| 9 000 | 6,44065 Kč | 57 965,85 Kč |
| 15 000 | 6,32122 Kč | 94 818,30 Kč |
| 21 000 | 6,24327 Kč | 131 108,67 Kč |
| 30 000 | 6,16138 Kč | 184 841,40 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











