28 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ64GP202T-I/ML

DigiKey Part Number
150-PIC24FJ64GP202T-I/MLTR-ND - Tape & Reel (TR)
150-PIC24FJ64GP202T-I/MLCT-ND - Cut Tape (CT)
150-PIC24FJ64GP202T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ64GP202T-I/ML
Description
IC MCU 16BIT 64KB FLASH 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ64GP202T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
2535,99560 Kč899,89 Kč
10032,41700 Kč3 241,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60032,41713 Kč51 867,41 Kč
Manufacturers Standard Package
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč