
MP1400GC-P | |
|---|---|
DigiKey Part Number | 1589-MP1400GC-PTR-ND - Tape & Reel (TR) 1589-MP1400GC-PCT-ND - Cut Tape (CT) 1589-MP1400GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1400GC-P |
Description | IC REG BUCK ADJ 600MA 8CSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -0.9V 1 Output 600mA 8-UFBGA, CSPBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-CSP (0.80x1.60) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 24,98600 Kč | 249,86 Kč |
| 25 | 22,69200 Kč | 567,30 Kč |
| 100 | 20,17850 Kč | 2 017,85 Kč |
| 250 | 18,98036 Kč | 4 745,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,25666 Kč | 9 128,33 Kč |
| 1 000 | 17,66158 Kč | 17 661,58 Kč |
| 1 500 | 17,36359 Kč | 26 045,38 Kč |
| 2 500 | 17,03324 Kč | 42 583,10 Kč |
| 3 500 | 16,84024 Kč | 58 940,84 Kč |
| 5 000 | 16,65455 Kč | 83 272,75 Kč |
| 12 500 | 16,25481 Kč | 203 185,12 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |





