


CAT809STBI-GT3 | |
|---|---|
DigiKey Part Number | CAT809STBI-GT3OSTR-ND - Tape & Reel (TR) CAT809STBI-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT809STBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT809STBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-29ARTZ-R7 | Analog Devices Inc. | 5 268 | ADM6326-29ARTZ-R7CT-ND | 2,65000 Kč | Similar |
| MAX809SEUR+T | Analog Devices Inc./Maxim Integrated | 4 977 | MAX809SEUR+TCT-ND | 4,65000 Kč | Similar |
| MAX809SEUR+T10 | Analog Devices Inc./Maxim Integrated | 0 | MAX809SEUR+T10-ND | 2,86637 Kč | Similar |
| APX809-29SAG-7 | Diodes Incorporated | 6 907 | APX809-29SAGDICT-ND | 0,22000 Kč | Parametric Equivalent |
| APX809-29SRG-7 | Diodes Incorporated | 3 000 | APX809-29SRGDICT-ND | 0,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,19880 Kč | 154,97 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

