
APX809-29SAG-7 | |
|---|---|
DigiKey Part Number | APX809-29SAGDITR-ND - Tape & Reel (TR) APX809-29SAGDICT-ND - Cut Tape (CT) APX809-29SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-29SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-29SAG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-29SA-7 | Diodes Incorporated | 18 | APX809S-29SA-7DICT-ND | 5,25000 Kč | Direct |
| APX809-29SRG-7 | Diodes Incorporated | 3 000 | APX809-29SRGDICT-ND | 5,04000 Kč | Parametric Equivalent |
| CAT809STBI-GT3 | onsemi | 71 | CAT809STBI-GT3OSCT-ND | 9,87000 Kč | Direct |
| ADM6326-29ARTZ-R7 | Analog Devices Inc. | 5 268 | ADM6326-29ARTZ-R7CT-ND | 65,51000 Kč | Similar |
| ADM809-5SARTZ-RL7 | Analog Devices Inc. | 2 503 | 505-ADM809-5SARTZ-RL7CT-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 100 | 2,82420 Kč | 282,42 Kč |
| 250 | 2,59872 Kč | 649,68 Kč |
| 500 | 2,46222 Kč | 1 231,11 Kč |
| 1 000 | 2,35010 Kč | 2 350,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21151 Kč | 6 634,53 Kč |
| 6 000 | 2,14369 Kč | 12 862,14 Kč |
| 9 000 | 2,10976 Kč | 18 987,84 Kč |
| 15 000 | 2,07212 Kč | 31 081,80 Kč |
| 21 000 | 2,05013 Kč | 43 052,73 Kč |
| 30 000 | 2,02897 Kč | 60 869,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



