Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809-5SARTZ-RL7

DigiKey Part Number
505-ADM809-5SARTZ-RL7TR-ND - Tape & Reel (TR)
505-ADM809-5SARTZ-RL7CT-ND - Cut Tape (CT)
505-ADM809-5SARTZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809-5SARTZ-RL7
Description
IC SUPERVISOR MPU 2.93V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809-5SARTZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
30ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-29ARTZ-R7Analog Devices Inc.5 268ADM6326-29ARTZ-R7CT-ND65,51000 KčSimilar
APX809-29SAG-7Diodes Incorporated6 907APX809-29SAGDICT-ND5,46000 KčSimilar
MAX6326UR31+TAnalog Devices Inc./Maxim Integrated4 964MAX6326UR31+TCT-ND133,13000 KčSimilar
MAX809STRGonsemi1 581MAX809STRGOSCT-ND7,35000 KčSimilar
MIC809SUY-TRMicrochip Technology2 012576-2908-1-ND12,18000 KčSimilar
In-Stock: 2 503
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,17200 Kč431,72 Kč
2539,49320 Kč987,33 Kč
10035,43410 Kč3 543,41 Kč
25033,50020 Kč8 375,05 Kč
50032,76948 Kč16 384,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,18882 Kč90 566,46 Kč
6 00029,60883 Kč177 652,98 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč