Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809SUY-TR

DigiKey Part Number
576-2908-2-ND - Tape & Reel (TR)
576-2908-1-ND - Cut Tape (CT)
576-2908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC809SUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809SUY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCM809SVLB713Microchip Technology1 525TCM809SVLB713CT-ND9,66000 KčSimilar
TCM809SVNB713Microchip Technology2 764TCM809SVNB713CT-ND9,66000 KčSimilar
MIC809-5SUY-TRMicrochip Technology2 959576-2903-1-ND12,60000 KčParametric Equivalent
TCM809SENB713Microchip Technology8 282TCM809SENB713CT-ND9,66000 KčParametric Equivalent
MAX6326UR29+TAnalog Devices Inc./Maxim Integrated4 686MAX6326UR29+TCT-ND120,11000 KčSimilar
In-Stock: 2 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
2510,07920 Kč251,98 Kč
1009,02910 Kč902,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,02914 Kč27 087,42 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč