
MAX809SEUR+T10 | |
|---|---|
DigiKey Part Number | MAX809SEUR+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX809SEUR+T10 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SEUR+T10 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 70,81786 Kč | 708 178,60 Kč |
| Unit Price without VAT: | 70,81786 Kč |
|---|---|
| Unit Price with VAT: | 85,68961 Kč |

