Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT 23-3

CAT809LTBI-GT3

DigiKey Part Number
CAT809LTBI-GT3OSTR-ND - Tape & Reel (TR)
CAT809LTBI-GT3OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT809LTBI-GT3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT809LTBI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6346-46ARTZ-R7Analog Devices Inc.2 908505-ADM6346-46ARTZ-R7CT-ND65,51000 KčSimilar
MAX809LEUR+TAnalog Devices Inc./Maxim Integrated10 360MAX809LEUR+TCT-ND114,86000 KčSimilar
APX809-46SAG-7Diodes Incorporated1 606APX809-46SAGDICT-ND5,04000 KčParametric Equivalent
APX809-46SRG-7Diodes Incorporated2 98231-APX809-46SRG-7CT-ND5,04000 KčParametric Equivalent
MIC809LUY-TRMicrochip Technology0576-2906-2-ND9,02914 KčParametric Equivalent
In-Stock: 575
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
256,19880 Kč154,97 Kč
1005,37970 Kč537,97 Kč
2504,98912 Kč1 247,28 Kč
5004,75394 Kč2 376,97 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč