
CAT25256YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25256YI-GT3OSTR-ND - Tape & Reel (TR) CAT25256YI-GT3OSCT-ND - Cut Tape (CT) CAT25256YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256YI-GT3 |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 50 | 18,64620 Kč | 932,31 Kč |
| 100 | 18,23470 Kč | 1 823,47 Kč |
| 250 | 17,68536 Kč | 4 421,34 Kč |
| 500 | 17,26960 Kč | 8 634,80 Kč |
| 1 000 | 16,85530 Kč | 16 855,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,96326 Kč | 38 889,78 Kč |
| 6 000 | 12,63933 Kč | 75 835,98 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











