
CAT25256XI-T2 | |
|---|---|
DigiKey Part Number | CAT25256XI-T2OSTR-ND - Tape & Reel (TR) CAT25256XI-T2OSCT-ND - Cut Tape (CT) CAT25256XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25256XI-T2 |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25256XI-T2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-I/SM | Microchip Technology | 575 | 25AA256-I/SM-ND | 34,02000 Kč | Similar |
| 25AA256T-E/SM | Microchip Technology | 2 045 | 150-25AA256T-E/SMCT-ND | 39,48000 Kč | Similar |
| 25AA256T-I/SM | Microchip Technology | 1 327 | 25AA256T-I/SMCT-ND | 37,17000 Kč | Similar |
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | 36,12000 Kč | Similar |
| 25LC256-I/SM | Microchip Technology | 7 654 | 25LC256-I/SM-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 20,33440 Kč | 508,36 Kč |
| 50 | 19,89780 Kč | 994,89 Kč |
| 100 | 19,45670 Kč | 1 945,67 Kč |
| 250 | 18,86796 Kč | 4 716,99 Kč |
| 500 | 18,42364 Kč | 9 211,82 Kč |
| 1 000 | 17,98059 Kč | 17 980,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,03223 Kč | 28 064,46 Kč |
| 4 000 | 13,68366 Kč | 54 734,64 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


