
25AA256T-E/SM | |
|---|---|
DigiKey Part Number | 150-25AA256T-E/SMTR-ND - Tape & Reel (TR) 150-25AA256T-E/SMCT-ND - Cut Tape (CT) 150-25AA256T-E/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA256T-E/SM |
Description | IC EEPROM 256KBIT SPI 8SOIJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 25AA256T-E/SM Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25256XI-T2 | onsemi | 1 992 | CAT25256XI-T2OSCT-ND | 4,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 36,15856 Kč | 75 932,98 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


