
CAT25128HU4I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25128HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT25128HU4I-GT3CT-ND - Cut Tape (CT) 488-CAT25128HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128HU4I-GT3 |
Description | IC EEPROM 128KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128HU4I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25128B-MAHL-T | Microchip Technology | 905 | AT25128B-MAHL-TCT-ND | 17,01000 Kč | Similar |
| M95128-DFMC6TG | STMicroelectronics | 1 679 | 497-15770-1-ND | 16,80000 Kč | Similar |
| M95128-RMC6TG | STMicroelectronics | 12 251 | 497-17831-1-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 14,17800 Kč | 354,45 Kč |
| 50 | 13,87960 Kč | 693,98 Kč |
| 100 | 13,57730 Kč | 1 357,73 Kč |
| 250 | 13,17332 Kč | 3 293,33 Kč |
| 500 | 12,86758 Kč | 6 433,79 Kč |
| 1 000 | 12,56184 Kč | 12 561,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,66440 Kč | 28 993,20 Kč |
| 6 000 | 9,42439 Kč | 56 546,34 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




