
M95128-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17831-2-ND - Tape & Reel (TR) 497-17831-1-ND - Cut Tape (CT) 497-17831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-RMC6TG |
Description | IC EEPROM 128KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95128-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 50 | 15,07240 Kč | 753,62 Kč |
| 100 | 14,74060 Kč | 1 474,06 Kč |
| 250 | 14,30132 Kč | 3 575,33 Kč |
| 500 | 13,96828 Kč | 6 984,14 Kč |
| 1 000 | 13,63526 Kč | 13 635,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,87081 Kč | 64 354,05 Kč |
| 10 000 | 12,54780 Kč | 125 478,00 Kč |
| 15 000 | 12,36124 Kč | 185 418,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

