Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C9V1ET3G | |
|---|---|
DigiKey Part Number | BZX84C9V1ET3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1ET3G |
Description | DIODE ZENER 9.1V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1ET3G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMBZ5239ELT1G | onsemi | 5 400 | 488-SZMMBZ5239ELT1GCT-ND | 6,30000 Kč | Direct |
| BZX84C9V1LT1G | onsemi | 42 421 | BZX84C9V1LT1GOSCT-ND | 3,36000 Kč | Similar |
| BZX84C9V1LT3G | onsemi | 14 326 | 488-BZX84C9V1LT3GCT-ND | 3,36000 Kč | Similar |
| BZX84-A9V1,215 | Nexperia USA Inc. | 2 644 | 1727-5613-1-ND | 14,49000 Kč | Similar |
| BZX84-C9V1,215 | Nexperia USA Inc. | 0 | 1727-5042-1-ND | 2,73000 Kč | Similar |






