


BZX84C6V2ET1G | |
|---|---|
DigiKey Part Number | BZX84C6V2ET1GOSTR-ND - Tape & Reel (TR) BZX84C6V2ET1GOSCT-ND - Cut Tape (CT) BZX84C6V2ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2ET1G |
Description | DIODE ZENER 6.2V 225MW SOT23 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2ET1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V2 TR | Central Semiconductor Corp | 4 268 | BZX84C6V2CSCT-ND | 9,24000 Kč | Similar |
| CMPZ5234B TR PBFREE | Central Semiconductor Corp | 10 313 | 1514-CMPZ5234BTRPBFREECT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,11100 Kč | 1 111,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84916 Kč | 2 547,48 Kč |
| 6 000 | 0,75841 Kč | 4 550,46 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


