Zener Diode 36 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36LT1G

DigiKey Part Number
BZX84C36LT1GOSTR-ND - Tape & Reel (TR)
BZX84C36LT1GOSCT-ND - Cut Tape (CT)
BZX84C36LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36LT1G
Description
DIODE ZENER 36V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C36LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5258B TR PBFREECentral Semiconductor Corp10 3001514-CMPZ5258BTRPBFREECT-ND8,76000 KčSimilar
In-Stock: 13 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,04400 Kč20,44 Kč
1001,25340 Kč125,34 Kč
5000,90804 Kč454,02 Kč
1 0000,79543 Kč795,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60335 Kč1 810,05 Kč
6 0000,53602 Kč3 216,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč