
BZX84C24LT1G | |
|---|---|
DigiKey Part Number | BZX84C24LT1GOSTR-ND - Tape & Reel (TR) BZX84C24LT1GOSCT-ND - Cut Tape (CT) BZX84C24LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24LT1G |
Description | DIODE ZENER 24V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24LT1G Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5252B TR PBFREE | Central Semiconductor Corp | 2 017 | 1514-CMPZ5252BTRPBFREECT-ND | 0,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60747 Kč | 1 822,41 Kč |
| 6 000 | 0,53968 Kč | 3 238,08 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





