



V12PM12HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V12PM12HM3_A/HTR-ND - Tape & Reel (TR) 112-V12PM12HM3_A/HCT-ND - Cut Tape (CT) 112-V12PM12HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM12HM3_A/H |
Description | DIODE SCHOTTKY 120V 4.1A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 4.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4.1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 100 | 17,68450 Kč | 1 768,45 Kč |
| 500 | 13,98718 Kč | 6 993,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,19172 Kč | 18 287,58 Kč |
| 3 000 | 11,28782 Kč | 33 863,46 Kč |
| 4 500 | 10,82741 Kč | 48 723,35 Kč |
| 7 500 | 10,31019 Kč | 77 326,43 Kč |
| 10 500 | 10,00401 Kč | 105 042,10 Kč |
| 15 000 | 9,71158 Kč | 145 673,70 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


