BZX84C15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 521
Unit Price: 16,80000 Kč
Datasheet

Similar


onsemi
In Stock: 64 480
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 7 426
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 4 556
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,70664 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 002
Unit Price: 14,28000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 745
Unit Price: 2,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 227
Unit Price: 17,85000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet
Zener Diode 15 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15

DigiKey Part Number
BZX84C15FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C15
Description
DIODE ZENER 15V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 15 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes