
BZX84B27LT1G | |
|---|---|
DigiKey Part Number | BZX84B27LT1GOSTR-ND - Tape & Reel (TR) BZX84B27LT1GOSCT-ND - Cut Tape (CT) BZX84B27LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27LT1G |
Description | DIODE ZENER 27V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B27LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 0,92620 Kč | 92,62 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,77885 Kč | 778,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42100 Kč | 1 263,00 Kč |
| 6 000 | 0,41851 Kč | 2 511,06 Kč |
| 9 000 | 0,38833 Kč | 3 494,97 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











