Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C2V7

DigiKey Part Number
BZX79C2V7-ND
Manufacturer
Manufacturer Product Number
BZX79C2V7
Description
DIODE ZENER 2.7V 500MW DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C2V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4371AMicrochip Technology971N4371AMS-ND51,72000 KčSimilar
BZX79C2V7Rochester Electronics, LLC32 0002156-BZX79C2V7-ND0,83422 KčParametric Equivalent
In-Stock: 82 878
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,62800 Kč26,28 Kč
1001,63300 Kč163,30 Kč
5001,19168 Kč595,84 Kč
1 0001,04882 Kč1 048,82 Kč
2 0000,92807 Kč1 856,14 Kč
5 0000,79689 Kč3 984,45 Kč
10 0000,71559 Kč7 155,90 Kč
50 0000,57296 Kč28 648,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč