Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C2V7

DigiKey Part Number
2156-BZX79C2V7-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BZX79C2V7
Description
DIODE ZENER 2.7V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:32000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0540,83422 Kč6 718,81 Kč
Unit Price without VAT:0,83422 Kč
Unit Price with VAT:1,00941 Kč