
BF256B | |
|---|---|
DigiKey Part Number | BF256BFS-ND |
Manufacturer | |
Manufacturer Product Number | BF256B |
Description | RF MOSFET JFET 30V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BF256B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 13mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,24900 Kč | 32,49 Kč |
| 25 | 2,86640 Kč | 71,66 Kč |
| 100 | 2,45380 Kč | 245,38 Kč |
| 250 | 2,25380 Kč | 563,45 Kč |
| 500 | 2,13382 Kč | 1 066,91 Kč |
| 1 000 | 2,03509 Kč | 2 035,09 Kč |
| 2 500 | 1,93078 Kč | 4 826,95 Kč |
| 5 000 | 1,86791 Kč | 9 339,55 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |







