
BD439G | |
|---|---|
DigiKey Part Number | BD439G-ND |
Manufacturer | |
Manufacturer Product Number | BD439G |
Description | TRANS NPN 60V 4A TO-126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 3MHz 36 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD439G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
Mfr | Power - Max 36 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| 500 | 10,92022 Kč | 5 460,11 Kč |
| 1 000 | 9,96145 Kč | 9 961,45 Kč |
| 2 000 | 9,15492 Kč | 18 309,84 Kč |
| 5 000 | 8,28228 Kč | 41 411,40 Kč |
| 10 000 | 7,88212 Kč | 78 821,20 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








