


BC857CDW1T1G | |
|---|---|
DigiKey Part Number | BC857CDW1T1GOSTR-ND - Tape & Reel (TR) BC857CDW1T1GOSCT-ND - Cut Tape (CT) BC857CDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CDW1T1G |
Description | TRANS 2PNP 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857CDW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS,115 | Nexperia USA Inc. | 328 | 1727-4868-1-ND | 0,17000 Kč | Similar |
| BC857BS,135 | Nexperia USA Inc. | 30 555 | 1727-1881-1-ND | 0,17000 Kč | Similar |
| BC857S-TP | MCC (Micro Commercial Components) | 3 334 | BC857S-TPMSCT-ND | 0,26000 Kč | Similar |
| BCM857BS,115 | Nexperia USA Inc. | 635 | 1727-4883-1-ND | 0,43000 Kč | Similar |
| BCM857BS,135 | Nexperia USA Inc. | 6 633 | 1727-5311-1-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16244 Kč | 581,22 Kč |
| 1 000 | 1,02176 Kč | 1 021,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79456 Kč | 2 383,68 Kč |
| 6 000 | 0,70889 Kč | 4 253,34 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










