Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846ALT1G | onsemi | 1 | BC846ALT1GOSCT-ND | 2,73000 Kč | Direct |
| SBC846ALT1G | onsemi | 30 803 | SBC846ALT1GOSCT-ND | 3,99000 Kč | Direct |
| BC846ALT3G | onsemi | 28 855 | BC846ALT3GOSCT-ND | 2,94000 Kč | Similar |
| BC846BLT1G | onsemi | 0 | BC846BLT1GOSCT-ND | 2,73000 Kč | Similar |
| BC846BLT3G | onsemi | 15 763 | BC846BLT3GOSCT-ND | 2,73000 Kč | Similar |





