
BC557BTF | |
|---|---|
DigiKey Part Number | BC557BTFTR-ND - Tape & Reel (TR) BC557BTFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC557BTF |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557BTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55680 Kč | 778,40 Kč |
| 1 000 | 1,37495 Kč | 1 374,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22146 Kč | 2 442,92 Kč |
| 4 000 | 1,09211 Kč | 4 368,44 Kč |
| 6 000 | 1,02607 Kč | 6 156,42 Kč |
| 10 000 | 0,95180 Kč | 9 518,00 Kč |
| 14 000 | 0,90777 Kč | 12 708,78 Kč |
| 20 000 | 0,86495 Kč | 17 299,00 Kč |
| 50 000 | 0,77093 Kč | 38 546,50 Kč |
| 100 000 | 0,71282 Kč | 71 282,00 Kč |
| 200 000 | 0,66396 Kč | 132 792,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






