Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC557B

DigiKey Part Number
4491-BC557B-ND
Manufacturer
Manufacturer Product Number
BC557B
Description
TRANS PNP 45V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
0.1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 320
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
1000,83990 Kč83,99 Kč
5000,67194 Kč335,97 Kč
1 0000,60894 Kč608,94 Kč
2 0000,52495 Kč1 049,90 Kč
3 0000,48295 Kč1 448,85 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč