
BC547A | |
|---|---|
DigiKey Part Number | 4878-BC547ACT-ND - Cut Tape (CT) 4878-BC547ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC547A |
Description | TRANS NPN 45V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC547A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,77734 Kč | 388,67 Kč |
| 1 000 | 0,68034 Kč | 680,34 Kč |
| 2 000 | 0,59824 Kč | 1 196,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52889 Kč | 2 115,56 Kč |
| 8 000 | 0,47041 Kč | 3 763,28 Kč |
| 12 000 | 0,44056 Kč | 5 286,72 Kč |
| 20 000 | 0,40695 Kč | 8 139,00 Kč |
| 28 000 | 0,38703 Kč | 10 836,84 Kč |
| 40 000 | 0,36766 Kč | 14 706,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





