Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WT1G

DigiKey Part Number
BAT54WT1GOSTR-ND - Tape & Reel (TR)
BAT54WT1GOSCT-ND - Cut Tape (CT)
BAT54WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WT1G
Description
DIODE SCHOTTKY 30V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BAT54WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54W,135Nexperia USA Inc.28 9721727-1869-1-ND0,14000 KčDirect
BAT54E6327HTSA1Infineon Technologies38 633BAT54E6327HTSA1CT-ND0,29000 KčSimilar
BAT64E6327HTSA1Infineon Technologies13BAT64E6327HTSA1CT-ND0,32000 KčSimilar
In-Stock: 5 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,39400 Kč23,94 Kč
1001,47200 Kč147,20 Kč
5001,06964 Kč534,82 Kč
1 0000,93882 Kč938,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71484 Kč2 144,52 Kč
6 0000,63666 Kč3 819,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč