BAS116LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 252 067
Unit Price: 3,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 968
Unit Price: 3,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 278
Unit Price: 3,34000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116LT3G

DigiKey Part Number
BAS116LT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS116LT3G
Description
DIODE STANDARD 75V 200MA SOT233
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS116LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS116,215Nexperia USA Inc.01727-4795-1-ND3,75000 KčSimilar
BAS116,235Nexperia USA Inc.01727-6374-1-ND3,75000 KčSimilar
BAS16-7-FDiodes Incorporated252 067BAS16-FDICT-ND3,13000 KčSimilar
BAS19-E3-08Vishay General Semiconductor - Diodes Division0112-BAS19-E3-08CT-ND7,51000 KčSimilar
MMBD4148-7-FDiodes Incorporated1 968MMBD4148-FDICT-ND3,13000 KčSimilar
Obsolete
Marketplace Stock: 220 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

220 000In Stock
Ships from Flip Electronics