8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3110AKRZ-RL

DigiKey Part Number
ADP3110AKRZ-RLOSTR-ND - Tape & Reel (TR)
ADP3110AKRZ-RLOSCT-ND - Cut Tape (CT)
ADP3110AKRZ-RLOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3110AKRZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3110AKRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.6V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
20ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 303
Last Time Buy Date: 01.01.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
106,53300 Kč65,33 Kč
255,83400 Kč145,85 Kč
1005,05790 Kč505,79 Kč
2504,68800 Kč1 172,00 Kč
5004,46456 Kč2 232,28 Kč
1 0004,28104 Kč4 281,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,08705 Kč10 217,62 Kč
5 0003,97012 Kč19 850,60 Kč
7 5003,91156 Kč29 336,70 Kč
12 5003,84666 Kč48 083,25 Kč
17 5003,80877 Kč66 653,48 Kč
25 0003,77229 Kč94 307,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč