8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3120AJRZ-RL

DigiKey Part Number
ADP3120AJRZ-RLOSTR-ND - Tape & Reel (TR)
ADP3120AJRZ-RLOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADP3120AJRZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3120AJRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.6V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
20ns, 11ns
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 01.01.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč