74VHCT374AM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 8,55627 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 50 910
Unit Price: 11,12894 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42389 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 776
Unit Price: 13,01877 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 90 605
Unit Price: 13,01877 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 579
Unit Price: 6,50938 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 338
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40 647
Unit Price: 12,39000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT374AM

DigiKey Part Number
74VHCT374AM-ND
Manufacturer
Manufacturer Product Number
74VHCT374AM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHCT374AM Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT374ADWR2Gonsemi0488-MC74VHCT374ADWR2G-ND8,55627 KčParametric Equivalent
MC74VHCT374ADWRGonsemi0488-MC74VHCT374ADWRGCT-ND39,48000 KčParametric Equivalent
MC74VHCT574ADWRGonsemi0488-MC74VHCT574ADWRGCT-ND38,85000 KčParametric Equivalent
74VHCT374AMXRochester Electronics, LLC50 9102156-74VHCT374AMX-ND11,12894 KčDirect
74AHCT374D,118Nexperia USA Inc.2 0001727-74AHCT374D,118CT-ND11,55000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types