
74VHCT240AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT240AMTCXTR-ND - Tape & Reel (TR) 74VHCT240AMTCXCT-ND - Cut Tape (CT) 74VHCT240AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT240AMTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT240AMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT240ADTR2G | onsemi | 2 500 | 488-MC74VHCT240ADTR2GCT-ND | 10,92000 Kč | Parametric Equivalent |
| MC74VHCT240ADTRG | onsemi | 2 493 | MC74VHCT240ADTRGOSCT-ND | 18,90000 Kč | Parametric Equivalent |
| 74AHCT240PW-Q100J | Nexperia USA Inc. | 2 248 | 1727-7866-1-ND | 14,07000 Kč | Similar |
| SN74AHCT240DBR | Texas Instruments | 6 132 | 296-4716-1-ND | 10,92000 Kč | Similar |
| SN74AHCT240PW | Texas Instruments | 4 | 296-SN74AHCT240PW-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 100 | 8,73310 Kč | 873,31 Kč |
| 250 | 8,14388 Kč | 2 035,97 Kč |
| 500 | 7,78774 Kč | 3 893,87 Kč |
| 1 000 | 7,69115 Kč | 7 691,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,18552 Kč | 17 963,80 Kč |
| 5 000 | 6,99910 Kč | 34 995,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

