74VHC595M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 714
Unit Price: 17,85000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 13 659
Unit Price: 23,31000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 31 721
Unit Price: 12,18000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC595M

DigiKey Part Number
74VHC595M-ND
Manufacturer
Manufacturer Product Number
74VHC595M
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC595M Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC595DR2Gonsemi714MC74VHC595DR2GOSCT-ND17,85000 KčUpgrade
SN74AHC595DRochester Electronics, LLC13 6592156-SN74AHC595D-ND23,31000 KčDirect
SN74AHC595DRTexas Instruments31 721296-39195-1-ND12,18000 KčDirect
74AHC595D,118Nexperia USA Inc.01727-5926-1-ND7,14000 KčUpgrade
Obsolete
Marketplace Stock: 23 711 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23 711In Stock
Ships from Flip Electronics