
| SN74AHC595DR | |
|---|---|
| DigiKey Part Number | 296-39195-2-ND - Tape & Reel (TR) 296-39195-1-ND - Cut Tape (CT) 296-39195-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AHC595DR | 
| Description | IC SR TRI-STATE 8BIT 16-SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AHC595DR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Shift Register | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Serial to Parallel, Serial | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč | 
| 10 | 7,80200 Kč | 78,02 Kč | 
| 25 | 6,97400 Kč | 174,35 Kč | 
| 100 | 6,06910 Kč | 606,91 Kč | 
| 250 | 5,63592 Kč | 1 408,98 Kč | 
| 500 | 5,37544 Kč | 2 687,72 Kč | 
| 1 000 | 5,22064 Kč | 5 220,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,93410 Kč | 12 335,25 Kč | 
| 5 000 | 4,79749 Kč | 23 987,45 Kč | 
| 7 500 | 4,72912 Kč | 35 468,40 Kč | 
| 12 500 | 4,65334 Kč | 58 166,75 Kč | 
| 17 500 | 4,60904 Kč | 80 658,20 Kč | 
| 25 000 | 4,56646 Kč | 114 161,50 Kč | 
| Unit Price without VAT: | 11,03000 Kč | 
|---|---|
| Unit Price with VAT: | 13,34630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic