Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC595D

DigiKey Part Number
296-4618-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC595D
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC595D Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC595M96Texas Instruments6 311296-18402-1-ND13,86000 KčParametric Equivalent
SN74AHC595DRTexas Instruments31 721296-39195-1-ND12,18000 KčParametric Equivalent
SN74LV595ADRTexas Instruments258296-18747-1-ND13,65000 KčParametric Equivalent
74VHC595MXonsemi9 66974VHC595MXCT-ND24,36000 KčDirect
74AHC595D,118Nexperia USA Inc.01727-5926-1-ND7,14000 KčParametric Equivalent
In-Stock: 13 081
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
4014,56200 Kč582,48 Kč
12013,27425 Kč1 592,91 Kč
28012,51932 Kč3 505,41 Kč
52012,07062 Kč6 276,72 Kč
1 00011,67426 Kč11 674,26 Kč
2 52011,22443 Kč28 285,56 Kč
5 00010,95890 Kč54 794,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

578In Stock
Ships from Rochester Electronics, LLC