74VHC374MX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 958
Unit Price: 22,47000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 14 082
Unit Price: 25,19759 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 141
Unit Price: 11,76000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,87322 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,75209 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 11,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42389 Kč
Datasheet

Similar


Texas Instruments
In Stock: 97 887
Unit Price: 18,69000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC374MX

DigiKey Part Number
74VHC374MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC374MX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC374MX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC374DWR2Gonsemi958488-MC74VHC374DWR2GCT-ND22,47000 KčMFR Recommended
SN74AHC374DWRochester Electronics, LLC14 0822156-SN74AHC374DW-ND25,19759 KčDirect
SN74AHC374DWRTexas Instruments2 141296-4602-1-ND11,76000 KčDirect
74AHC374D,118Nexperia USA Inc.01727-74AHC374D,118TR-ND4,87322 KčUpgrade
74AHC374D-Q100JNexperia USA Inc.01727-74AHC374D-Q100JTR-ND5,75209 KčUpgrade
Obsolete
Marketplace Stock: 74 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

74 000In Stock
Ships from Flip Electronics