74VHC374MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 14 101
Unit Price: 27,50738 Kč
Datasheet

Direct


Texas Instruments
In Stock: 81 927
Unit Price: 12,39000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 40 436
Unit Price: 10,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 635
Unit Price: 12,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46 771
Unit Price: 23,09780 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC374MTC

DigiKey Part Number
74VHC374MTC-ND
Manufacturer
Manufacturer Product Number
74VHC374MTC
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC374MTC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC374PWRochester Electronics, LLC14 1012156-SN74AHC374PW-ND27,50738 KčDirect
SN74AHC374PWRTexas Instruments81 927296-1102-1-ND12,39000 KčDirect
74AHC374PW,118Nexperia USA Inc.01727-6525-1-ND6,93000 KčUpgrade
SN74AHC374DBRTexas Instruments40 436296-SN74AHC374DBRCT-ND10,08000 KčSimilar
SN74AHCT374PWRTexas Instruments2 635296-4746-1-ND12,60000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types